TLV2464AIDR

Texas Instruments
595-TLV2464AIDR
TLV2464AIDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Low Power Rail- to-Rail I/O A 595-T A 595-TLV2464AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 922

Stock:
922
Can Dispatch Immediately
On Order:
2,500
Expected 04-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹360.61 ₹360.61
₹273.02 ₹2,730.20
₹250.65 ₹6,266.25
₹226.43 ₹22,643.00
₹214.31 ₹53,577.50
₹213.38 ₹1,06,690.00
₹202.20 ₹2,02,200.00
Full Reel (Order in multiples of 2500)
₹194.75 ₹4,86,875.00
₹191.95 ₹9,59,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹420.24
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹370.86
Min:
1

Similar Product

Texas Instruments TLV2464AID
Texas Instruments
Operational Amplifiers - Op Amps Quad Low Power Rail- to-Rail I/O A 595-T A 595-TLV2464AIDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
6.4 MHz
1.6 V/us
1.5 mV
14 nA
6 V
2.7 V
550 uA
80 mA
85 dB
11 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV2464A
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 130 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 3 V
Minimum Dual Supply Voltage: +/- 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.