TLV2624IPW

Texas Instruments
595-TLV2624IPW
TLV2624IPW

Mfr.:

Description:
Operational Amplifiers - Op Amps 800 uA/ch 11MHz RRO Low Vltg Quad Ch A 5 A 595-TLV9064IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 450   Multiples: 90
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹273.95 ₹1,23,277.50
₹273.02 ₹1,47,430.80
₹263.70 ₹2,84,796.00
₹260.90 ₹5,63,544.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹324.27
Min:
1

Similar Product

Texas Instruments TLV9064IPWR
Texas Instruments
Operational Amplifiers - Op Amps Quad 5.5-V 10-MHz RR IO operational am A A 595-TLV9064IPWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
3.5 mV
50 pA
5.5 V, +/- 2.75 V
2.7 V, +/- 1.35 V
800 uA
28 mA
99 dB
TSSOP-14
SMD/SMT
- 40 C
+ 125 C
TLV2624
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0009 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 2.75 V
Minimum Dual Supply Voltage: +/- 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.