TLV2702IP

Texas Instruments
595-TLV2702IP
TLV2702IP

Mfr.:

Description:
Special Purpose Amplifiers Op Amp (1) + Push-Pu ll Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 369

Stock:
369 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 369 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹613.12 ₹613.12
₹450.06 ₹4,500.60
₹418.38 ₹20,919.00
₹368.06 ₹36,806.00
₹272.09 ₹68,022.50
₹271.15 ₹1,35,575.00
₹270.22 ₹8,10,660.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
TLV2702
Op Amp, Comparator
2 Channel
5.5 kHz
0.0025 V/us
88 dB
10 mA
250 pA
5 mV
16 V
2.5 V
1.4 uA
- 40 C
+ 125 C
Through Hole
PDIP-8
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 250 pA
Output Type: Rail-to-Rail
Product Type: Special Purpose Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 100 mV
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.