TLV2711CDBV

Not Assigned
TLV2711CDBV

Mfr.:

Description:
Operational Amplifiers - Op Amps Single LinCMOS(TM) Rail-To-Rail uPower Operational Amplifier 5-SOT-23

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹128.47
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹151.83
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
1 Channel
65 kHz
25 mV/us
3 mV
60 pA
10 V, +/- 5 V
2.7 V, +/- 1.35 V
13 uA
500 uA
83 dB
72 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TLV2711
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA/sqrt Hz
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 5 V
Minimum Dual Supply Voltage: +/- 1.35 V
Output Type: Rail-to-Rail
Product Type: Op Amps - Operational Amplifiers
Subcategory: Amplifier ICs
Technology: LinCMOS
Unit Weight: 17.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
TARIC:
8542330000