TLV2763IDGS

Texas Instruments
595-TLV2763IDGS
TLV2763IDGS

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 1.8-V Micropwr R-to-R Single Sply A A 595-TLV2763IDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,278

Stock:
1,278 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1278 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹304.70 ₹304.70
₹229.22 ₹2,292.20
₹182.63 ₹14,610.40
₹176.11 ₹42,266.40
₹171.45 ₹96,012.00
₹164.00 ₹1,70,560.00
₹158.41 ₹4,05,529.60
₹154.68 ₹7,79,587.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹144.43
Min:
1

Similar Product

Texas Instruments TLV2763IDGSR
Texas Instruments
Operational Amplifiers - Op Amps Dual 1.8-V Micropwr R-to-R Single Sply A A 595-TLV2763IDGS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
500 kHz
220 mV/us
3.5 mV
15 pA
3.6 V
1.8 V
20 uA
7.3 mA
82 dB
95 nV/sqrt Hz
MSOP-10
SMD/SMT
Shutdown
- 40 C
+ 85 C
TLV2763
Tube
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0008 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 1.8 V
Minimum Dual Supply Voltage: +/- 800 mV
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 18.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.