TLV2773AIN

Texas Instruments
595-TLV2773AIN
TLV2773AIN

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 2.7V R/R A 595- TLV9052IDR A 595-TL A 595-TLV9052IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 225   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹430.49 ₹96,860.25
₹405.33 ₹1,01,332.50
₹403.47 ₹2,01,735.00
₹392.29 ₹3,92,290.00
3,000 Quote

Similar Product

Texas Instruments TLV9052IDR
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 5-MHz 15- V/ s slew rate R

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2.1 mV
60 pA
6 V, +/- 3 V
2.5 V, +/- 1.25 V
1 mA
96 dB
PDIP-14
SMD/SMT
- 40 C
+ 125 C
TLV2773A
Tube
Amplifier Type: High Output Current Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 3 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: CMOS
Tradename: LinCMOS
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.