TLV2785AID

Texas Instruments
595-TLV2785AID
TLV2785AID

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 1.8V RRIO 8MHz Amp w/Shtdwn A 595-T A 595-TLV9064IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 181 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹585.17 ₹585.17
₹448.20 ₹4,482.00
₹414.65 ₹10,366.25
₹376.45 ₹45,174.00
₹355.02 ₹99,405.60
₹347.56 ₹1,80,731.20
₹341.97 ₹3,41,970.00
₹337.31 ₹8,50,021.20
5,000 Quote

Similar Product

Texas Instruments TLV9064IDR
Texas Instruments
Operational Amplifiers - Op Amps Quad 5.5-V 10-MHz RR IO operational am

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
8 MHz
5 V/us
2 mV
15 pA
3.6 V
1.8 V
650 uA
23 mA
100 dB
18 nV/sqrt Hz
SOIC-16
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV2785A
Tube
Amplifier Type: High Speed Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0009 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 1.8 V
Minimum Dual Supply Voltage: +/- 900 mV
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Unit Weight: 155.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.