TLV27L1IDR

Texas Instruments
595-TLV27L1IDR
TLV27L1IDR

Mfr.:

Description:
Operational Amplifiers - Op Amps 1-Ch R-R Op Amp A 59 5-TLV27L1ID A 595-T A 595-TLV27L1ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,342

Stock:
2,342 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹98.77 ₹98.77
₹71.38 ₹713.80
₹64.48 ₹1,612.00
₹56.84 ₹5,684.00
₹53.21 ₹13,302.50
₹50.97 ₹25,485.00
₹49.66 ₹49,660.00
Full Reel (Order in multiples of 2500)
₹47.15 ₹1,17,875.00
₹46.03 ₹2,30,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹176.11
Min:
1

Similar Product

Texas Instruments TLV27L1ID
Texas Instruments
Operational Amplifiers - Op Amps 11-uA/Ch 160kHz RR-Out Op Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
160 kHz
60 mV/us
5 mV
60 pA
16 V
2.7 V
7 uA
400 uA
86 dB
89 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV27L1
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 74 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV27Lx/TLV27Lx-Q1 Single-Supply Op Amps

Texas Instruments TLV27Lx/TLV27Lx-Q1 Single-Supply Operational Amplifiers provide rail-to-rail output capability. The TLV27Lx/TLV27Lx-Q1 takes the minimum operating supply voltage to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. The TLV27Lx/TLV27Lx-Q1 also provides 160kHz bandwidth from only 7µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from (±8V supplies down to ±1.35V) two rechargeable cells. The rail-to-rail outputs make the TLV27Lx/TLV27Lx-Q1 good upgrades for the TLC27Lx/TLV27Lx-Q1 family, offering more bandwidth at a lower quiescent current. The TLV27Lx/TLV27Lx-Q1 offset voltage is equal to that of the TLC27LxA variant. The cost-effectiveness makes them an excellent alternative to the TLC/V225x, where offset and noise are not premium importance. The Texas Instruments TLV27Lx-Q1 devices are AEC-Q100 qualified for automotive applications.