TLV3011BQDBVRQ1

Texas Instruments
595-TLV3011BQDBVRQ1
TLV3011BQDBVRQ1

Mfr.:

Description:
Analog Comparators Automotive micropowe r comparator with i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,162

Stock:
5,162 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹300.04 ₹300.04
₹225.50 ₹2,255.00
₹206.86 ₹5,171.50
₹186.36 ₹18,636.00
₹176.11 ₹44,027.50
₹173.31 ₹86,655.00
₹164.93 ₹1,64,930.00
Full Reel (Order in multiples of 3000)
₹158.41 ₹4,75,230.00
₹155.61 ₹9,33,660.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-6
1 Channel
Open Drain
6 us
Differential
1.65 V
5.5 V
2.8 uA
500 uA
6 mV
10 pA
- 40 C
+ 125 C
TLV3011B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 74 dB
Input Type: Rail to Rail
Ios - Input Offset Current: 10 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 13.5 us
PSRR - Power Supply Rejection Ratio: 100 uV/V
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV3011/-Q1/TLV3012/-Q1 Micropower Comparators

Texas Instruments TLV3011/-Q1/TLV3012/-Q1 Micropower Comparators are low-power, open-drain output (TLV3011/TLV3011-Q1) or push-pull output (TLV3012/TLV3012-Q1) comparators. Both feature an uncommitted on-chip voltage reference. Both have 5µA (max) quiescent current, input common-mode range 200mV beyond the supply rails, and single-supply operation from 1.8V to 5.5V. The integrated 1.242V series voltage reference offers a low 100ppm/°C (max) drift, is stable with up to 10nF capacitive load, and can provide up to 0.5mA (typ.) of output current.