TLV3201AIDBVR

Texas Instruments
595-TLV3201AIDBVR
TLV3201AIDBVR

Mfr.:

Description:
Analog Comparators 40ns micro-Pwr RRI S gl Channel Comp A 5 A 595-TLV3201AIDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,360

Stock:
17,360
Can Dispatch Immediately
On Order:
15,000
Expected 17-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹131.38 ₹131.38
₹95.98 ₹959.80
₹87.03 ₹2,175.75
₹77.15 ₹7,715.00
₹72.40 ₹18,100.00
₹69.61 ₹34,805.00
₹67.00 ₹67,000.00
Full Reel (Order in multiples of 3000)
₹64.29 ₹1,92,870.00
₹62.80 ₹3,76,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹154.68
Min:
1

Similar Product

Texas Instruments TLV3201AIDBVT
Texas Instruments
Analog Comparators 40ns micro-Pwr RRI S gl Channel Comp A 5 A 595-TLV3201AIDBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Push-Pull
47 ns
General Purpose
2.7 V
5.5 V
50 uA
60 mA
5 mV
50 pA
- 40 C
+ 125 C
TLV3201
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 60 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 pA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 65 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
The country is subject to change at the time of shipment.

TLV320x/TLV320x-Q1 Rail-to-Rail Comparators

Texas Instruments TLV320x/TLV320x-Q1 Rail-to-Rail Comparators are single and dual-channel comparators that offer the ultimate combination of high speed (40ns) and low-power consumption (40µA). These devices are available in small packages with features such as rail-to-rail inputs, low offset voltage, and large output drive current. TI TLV320x/TLV320x-Q1 Rail-to-Rail Comparators are easy to implement in a variety of applications where response time is critical. They available in single (TLV3201 / TLV3201-Q1) and dual (TLV3202 / TLV3202-Q1) channel versions, both with push-pull outputs. All devices are specified for operation across the expanded industrial temperature range of –40°C to +125°C. The TLV320x-Q1 devices are AEC-Q100 qualified for automotive applications.