TLV320ADC3101IRGER

Texas Instruments
595-V320ADC3101IRGER
TLV320ADC3101IRGER

Mfr.:

Description:
Audio A/D Converter ICs 92dB (16B) Low Power Stereo ADC A 595-V3 A 595-V320ADC3101IRGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,959
Expected 02-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹250.65 ₹250.65
₹186.36 ₹1,863.60
₹169.59 ₹4,239.75
₹151.88 ₹15,188.00
₹143.50 ₹35,875.00
₹138.84 ₹69,420.00
₹133.25 ₹1,33,250.00
Full Reel (Order in multiples of 3000)
₹130.45 ₹3,91,350.00
₹126.72 ₹7,60,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹399.74
Min:
1

Similar Product

Texas Instruments TLV320ADC3101IRGET
Texas Instruments
Audio A/D Converter ICs 92dB (16B) Low Power Stereo ADC A 595-V3 A 595-V320ADC3101IRGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
1 Converter
96 kHz
VQFN-24
1 Input
1.1 V
3.6 V
TLV320ADC3101
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV320ADC3101EVM-K
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Pd - Power Dissipation: 1.7 W
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 3000
Subcategory: Audio ICs
THD plus Noise: - 90 dB
Type: Stereo ADC
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.