TLV320AIC10CPFB

Texas Instruments
595-TLV320AIC10CPFB
TLV320AIC10CPFB

Mfr.:

Description:
Interface - CODECs 16-Bit 22-KSPS DSP C odec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹758.49 ₹758.49
₹587.03 ₹5,870.30
₹544.17 ₹13,604.25
₹497.58 ₹49,758.00
₹467.76 ₹1,16,940.00
₹460.31 ₹2,30,155.00
₹448.20 ₹4,48,200.00
₹437.01 ₹10,92,525.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Mono
16 bit
88 kHz
Serial (SPI)
1 ADC
1 DAC
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Tray
Brand: Texas Instruments
Development Kit: TLV320AIC10EVM
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC10
SNR - Signal to Noise Ratio: 90 dB
Factory Pack Quantity: 250
Subcategory: Interface ICs
THD plus Noise: - 80 dB ADC/- 77 dB DAC
Unit Weight: 137.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.