TLV320AIC10IPFBG4

Texas Instruments
595-TLV320AIC10IPFBG
TLV320AIC10IPFBG4

Mfr.:

Description:
Interface - CODECs 18-Bit Regstr Bus Tr ncvr W/3-St Otpt A A 595-TLV320AIC10IPFB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹528.33 ₹1,32,082.50
₹519.94 ₹2,59,970.00
₹512.49 ₹5,12,490.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹840.48
Min:
1

Similar Product

Texas Instruments TLV320AIC10IPFB
Texas Instruments
Interface - CODECs 16-Bit 22-KSPS DSP C odec

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Mono
16 bit
88 kHz
Serial (SPI)
1 ADC
1 DAC
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Tray
Brand: Texas Instruments
Development Kit: TLV320AIC10EVM
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC10
SNR - Signal to Noise Ratio: 90 dB
Factory Pack Quantity: 250
Subcategory: Interface ICs
THD plus Noise: - 80 dB ADC/- 77 dB DAC
Unit Weight: 137.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.