TLV320AIC1103PBSR

Texas Instruments
595-TLV320AIC1103PSR
TLV320AIC1103PBSR

Mfr.:

Description:
Interface - CODECs 18-Bit Univ Bus Trnc vr W/3-St Otpt A 59 A 595-TLV320AIC1103PBS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 864

Stock:
864 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 864 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹760.35 ₹760.35
₹755.69 ₹7,556.90
₹751.96 ₹18,799.00
₹745.44 ₹74,544.00
₹741.71 ₹1,85,427.50
₹686.74 ₹3,43,370.00
Full Reel (Order in multiples of 1000)
₹599.15 ₹5,99,150.00
2,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Mono
15 bit
8 kHz
Serial (I2C)
1 ADC
1 DAC
3.3 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
TQFP-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV320AIC1103EVM
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.3 V
Product Type: CODECs
Series: TLV320AIC1103
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 72.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.