TLV320AIC1106PWR

Texas Instruments
595-TLV320AIC1106PWR
TLV320AIC1106PWR

Mfr.:

Description:
Interface - CODECs PCM w/Microphone Amp & Speaker Driver A A 595-TLV320AIC1106PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,843

Stock:
1,843 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1843 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹590.76 ₹590.76
₹452.85 ₹4,528.50
₹418.38 ₹10,459.50
₹380.17 ₹38,017.00
₹362.47 ₹90,617.50
₹351.29 ₹1,75,645.00
₹347.56 ₹3,47,560.00
Full Reel (Order in multiples of 2000)
₹341.97 ₹6,83,940.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹780.85
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹806.94
Min:
1

Similar Product

Texas Instruments TLV320AIC1106PW
Texas Instruments
Interface - CODECs PCM w/Microphone Amp & Speaker Driver A A 595-TLV320AIC1106PWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Mono
13 bit
8 kHz
H/W
1 ADC
1 DAC
3.3 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Programmable Gain Control
Operating Supply Current: 7 mA
Operating Supply Voltage: 2.7 V to 3.3 V
Product Type: CODECs
Series: TLV320AIC1106
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 78.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.