TLV320AIC1110PBS

Texas Instruments
595-TLV320AIC1110PBS
TLV320AIC1110PBS

Mfr.:

Description:
Interface - CODECs Prog PCM w/Microphn Amps & Speaker Drvr A 595-TLV320AIC1110PSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 995

Stock:
995 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹865.64 ₹865.64
₹672.76 ₹6,727.60
₹623.37 ₹15,584.25
₹568.40 ₹56,840.00
₹546.03 ₹1,36,507.50
₹531.13 ₹2,65,565.00
₹518.08 ₹5,18,080.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Mono
15 bit
8 kHz
Serial (I2C)
1 ADC
1 DAC
3.3 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
TQFP-32
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.3 V
Product Type: CODECs
Series: TLV320AIC1110
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 72.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.