TLV320AIC23BIPW

595-TLV320AIC23BIPW
TLV320AIC23BIPW

Mfr.:

Description:
Interface - CODECs Lo-Pwr Highly Integrated Codec

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio CODECs
Audio CODEC, AC97
18 bit
48 kHz
AC-Link
1 ADC
2 DAC
1.42 V, 2.7 V, 3.6 V
1.42 V, 2.7 V, 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
Tube
Brand: Texas Instruments
Operating Supply Voltage: 2.7 V to 3.6 V, 1.42 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC23B
SNR - Signal to Noise Ratio: 90 dB ADC/100 dB DAC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 117.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.