TLV320AIC24IPFBR

Texas Instruments
595-TLV320AIC24IPFBR
TLV320AIC24IPFBR

Mfr.:

Description:
Interface - CODECs Low Power Dual Chann el R 595-TLV320AIC2 R 595-TLV320AIC24KFBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,558.90 ₹1,558.90
₹1,235.57 ₹12,355.70
₹1,154.50 ₹28,862.50
₹1,065.98 ₹1,06,598.00
₹1,016.59 ₹2,54,147.50
₹1,013.80 ₹5,06,900.00
Full Reel (Order in multiples of 1000)
₹1,012.87 ₹10,12,870.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Texas Instruments TLV320AIC24KIPFBR
Texas Instruments
Interface - CODECs 512 x 18 3.3-V Synch FIFO Memory A 595-T A 595-TLV320AIC24KIPFB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Multi Channel
16 bit
26 kHz
Serial (I2C, S2C)
2 ADC
2 DAC
3.6 V, 1.95 V
2.7 V, 1.65 V
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC24
SNR - Signal to Noise Ratio: 84 dB ADC/92 dB DAC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
THD plus Noise: 83 dB ADC/70 dB DAC
Unit Weight: 137.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.