TLV320AIC3100IRHBR

Texas Instruments
595-V320AIC3100IRHBR
TLV320AIC3100IRHBR

Mfr.:

Description:
Interface - CODECs Low-Pwr Audio Codec A 595-V320AIC3100IRH A 595-V320AIC3100IRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 980

Stock:
980
Can Dispatch Immediately
On Order:
3,000
Expected 18-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹327.99 ₹327.99
₹246.00 ₹2,460.00
₹225.50 ₹5,637.50
₹202.20 ₹20,220.00
₹191.95 ₹47,987.50
₹188.22 ₹94,110.00
₹182.63 ₹1,82,630.00
Full Reel (Order in multiples of 3000)
₹169.59 ₹5,08,770.00
₹167.72 ₹10,06,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹568.40
Min:
1

Similar Product

Texas Instruments TLV320AIC3100IRHBT
Texas Instruments
Interface - CODECs Low-Pwr Audio Codec A 595-V320AIC3100IRH A 595-V320AIC3100IRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
32 bit
192 kHz
Serial (I2C)
1 ADC
2 DAC
3.6 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC3100
SNR - Signal to Noise Ratio: 91 dB ADC/95 dB DAC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
THD plus Noise: - 85 dB ADC/- 82 dB DAC
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.