TLV320AIC31IRHBT

Texas Instruments
595-TLV320AIC31IRHBT
TLV320AIC31IRHBT

Mfr.:

Description:
Interface - CODECs Lo-Pwr Ster Codec fo r Port Aud/Teleph R R 595-T320AIC3101IRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 248

Stock:
248 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,253.27 ₹1,253.27
₹985.84 ₹9,858.40
₹918.75 ₹22,968.75
₹846.07 ₹84,607.00
Full Reel (Order in multiples of 250)
₹810.67 ₹2,02,667.50
₹778.98 ₹3,89,490.00
₹775.26 ₹7,75,260.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Texas Instruments TLV320AIC3101IRHBT
Texas Instruments
Interface - CODECs 6 In & Out Speaker & Headph Amp A 595-T3 A 595-T320AIC3101IRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (I2C)
2 ADC
2 DAC
3.6 V
1.1 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC31
SNR - Signal to Noise Ratio: 92 dB ADC/100 dB DAC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.