TLV320AIC3204IRHBT

Texas Instruments
595-V320AIC3204IRHBT
TLV320AIC3204IRHBT

Mfr.:

Description:
Interface - CODECs Very LW PWR Stereo A udio CODEC/TuneTM A A 595-V320AIC3204IRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 308

Stock:
308 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹591.69 ₹591.69
₹453.79 ₹4,537.90
₹419.31 ₹10,482.75
₹381.11 ₹38,111.00
Full Reel (Order in multiples of 250)
₹362.47 ₹90,617.50
₹349.43 ₹1,74,715.00
₹341.97 ₹3,41,970.00
₹338.24 ₹8,45,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹453.79
Min:
1

Similar Product

Texas Instruments TLV320AIC3204IRHBR
Texas Instruments
Interface - CODECs Very LW PWR Stereo A udio CODEC/TuneTM A A 595-V320AIC3204IRHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
32 bit
192 kHz
Serial (I2C, SPI)
2 ADC
2 DAC
1.95 V
1.5 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV320AIC3204EVM-K
Moisture Sensitive: Yes
Operating Supply Voltage: 1.5 V to 1.95 V
Product Type: CODECs
Series: TLV320AIC3204
SNR - Signal to Noise Ratio: 93 dB ADC/100 dB DAC
Factory Pack Quantity: 250
Subcategory: Interface ICs
THD plus Noise: - 80 dB ADC/- 83 dB DAC
Unit Weight: 71.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.