TLV320AIC3206IYZFR

Texas Instruments
595-T320AIC3206IYZFR
TLV320AIC3206IYZFR

Mfr.:

Description:
Interface - CODECs Very-Low-Power Stere o Codec With Direct A 595-T320AIC3206IYZFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹478.95 ₹478.95
₹365.27 ₹3,652.70
₹336.38 ₹8,409.50
₹304.70 ₹30,470.00
₹289.79 ₹72,447.50
₹283.27 ₹1,41,635.00
Full Reel (Order in multiples of 2500)
₹282.34 ₹7,05,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹689.53
Min:
1

Similar Product

Texas Instruments TLV320AIC3206IYZFT
Texas Instruments
Interface - CODECs Very-Low-Power Stere o Codec With Direct A 595-T320AIC3206IYZFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
32 bit
I2C, Serial, SPI
1.95 V
1.5 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-42
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 1.5 V to 1.95 V
Product Type: CODECs
Series: TLV320AIC3206
SNR - Signal to Noise Ratio: 93 dB ADC/100 dB DAC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.