TLV320AIC33IRGZR

Texas Instruments
595-TLV320AIC33IRGZR
TLV320AIC33IRGZR

Mfr.:

Description:
Interface - CODECs Low-Pwr Stereo CODEC A 595-TLV320AIC33IR A 595-TLV320AIC33IRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,349

Stock:
1,349 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹683.01 ₹683.01
₹526.47 ₹5,264.70
₹488.26 ₹12,206.50
₹445.40 ₹44,540.00
₹421.17 ₹1,05,292.50
₹413.72 ₹4,13,720.00
Full Reel (Order in multiples of 2500)
₹383.90 ₹9,59,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹844.21
Min:
1

Similar Product

Texas Instruments TLV320AIC33IRGZT
Texas Instruments
Interface - CODECs Lo-Pwr Stereo CODEC A 595-TLV320AIC33IRG A 595-TLV320AIC33IRGZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (I2C, SPI)
2 ADC
2 DAC
3.6 V
1.1 V
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V to 3.6 V
Product Type: CODECs
Series: TLV320AIC33
SNR - Signal to Noise Ratio: 92 dB ADC/100 dB DAC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
THD plus Noise: - 90 dB ADC/- 93 dB DAC
Unit Weight: 137.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV320AIC33 Low Power Stereo Audio Codec

Texas Instruments TLV320AIC33 Low Power Stereo Audio Codec has a stereo headphone amplifier and multiple inputs and outputs programmable in single-ended or fully differential configurations. Extensive register-based power control is included, enabling stereo 48kHz DAC playback as low as 14mW from a 3.3V analog supply, making it ideal for portable battery-powered audio and telephony applications. The record path of the TLV320AIC33 contains integrated microphone bias, digitally controlled stereo microphone preamplifier, and automatic gain control (AGC), with mix/mux capability among the multiple analog inputs. The playback path includes mix/mux capability from the stereo DAC and selected inputs to the various outputs through programmable volume controls.