TLV320DAC3101IRHBR

Texas Instruments
595-V320DAC3101IRHBR
TLV320DAC3101IRHBR

Mfr.:

Description:
Audio D/A Converter ICs Low-Pwr audio DAC A 595-V320DAC3101IRHBT A 595-V320DAC3101IRHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 827

Stock:
827 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹284.20 ₹284.20
₹212.45 ₹2,124.50
₹194.75 ₹4,868.75
₹175.18 ₹17,518.00
₹164.93 ₹41,232.50
₹162.13 ₹81,065.00
₹158.41 ₹1,58,410.00
Full Reel (Order in multiples of 3000)
₹148.16 ₹4,44,480.00
₹147.22 ₹8,83,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹363.40
Min:
1

Similar Product

Texas Instruments TLV320DAC3101IRHBT
Texas Instruments
Audio D/A Converter ICs Low-Pwr audio DAC A 595-V320DAC3101IRHBR A 595-V320DAC3101IRHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
192 kHz
I2C
32 bit
VQFN-32
4 Output
95 dB
TLV320DAC3101
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of DACs: 2 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 3000
Subcategory: Audio ICs
THD plus Noise: 0.0079 %
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.