TLV320DAC3120IRHBT

Texas Instruments
595-V320DAC3120IRHBT
TLV320DAC3120IRHBT

Mfr.:

Description:
Audio D/A Converter ICs Lo-Pwr Audio DAC w/ Audio Proc A 595-V32 A 595-V320DAC3120IRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 894

Stock:
894 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹332.65 ₹332.65
₹250.65 ₹2,506.50
₹230.15 ₹5,753.75
₹207.79 ₹20,779.00
Full Reel (Order in multiples of 250)
₹184.50 ₹46,125.00
₹178.91 ₹89,455.00
₹177.04 ₹4,42,600.00
₹175.18 ₹8,75,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹277.68
Min:
1

Similar Product

Texas Instruments TLV320DAC3120IRHBR
Texas Instruments
Audio D/A Converter ICs Lo-Pwr Audio DAC w/ Audio Proc A 595-V32 A 595-V320DAC3120IRHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
1 Converter
192 kHz
I2C
32 bit
VQFN-32
2 Output
95 dB
1.1 V
5.5 V
TLV320DAC3120
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Number of DACs: 1 DAC
Operating Supply Current: 4 mA
Output Voltage: 2.3 V
Power Consumption: 10 mW
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 250
Subcategory: Audio ICs
THD plus Noise: 0.0071 %
Type: Low-Power Mono Audio DAC with Embedded miniDSP
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV320DAC3120 Audio Digital-to-Analog Converter

The Texas Instruments TLV320DAC3120 audio digital-to-analog converter (DAC) with mono Class D speaker amplifier is a low-power device with 24-bit mono playback. The TI TLV320DAC3120 DAC integrates analog features such as a microphone bias, headphone drivers, and mono speaker driver capable of driving a 4Ω load. The TI TLV320DAC3120 includes a fully programmable embedded miniDSP for digital audio processing. The digital audio format is programmable to work with popular audio standard protocols in master, slave, DSP, and TDM modes. The TI TLV320DAC3120 DAC is designed for use in portable audio devices, eBooks, and portable navigation devices.