TLV320DAC3203EVM-K

Texas Instruments
595-LV320DAC3203EVMK
TLV320DAC3203EVM-K

Mfr.:

Description:
Audio IC Development Tools TLV320DAC3203 Eval M od

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,843.12 ₹27,843.12

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Audio
TLV320DAC3203
6 V to 10 V
Brand: Texas Instruments
Product Type: Audio IC Development Tools
Series: TLV320DAC3203-K
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 685.485 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV320DAC3203 Ultra-Low Power Stereo Audio Codecs

Texas Instruments TLV320DAC3203 Ultra-Low Power Stereo Audio Codecs with integrated headphone amplifiers are flexible, low-power, low-voltage devices with programmable outputs. Other features include PowerTune™ capabilities, fixed predefined and parameterizable signal processing blocks, integrated PLL, integrated LDO, and flexible digital interfaces. Extensive register-based control of power, input/output channel configuration, gains, effects, pin-multiplexing, and clocks is included, allowing this TI device to be precisely targeted to its application. Combined with the advanced PowerTune technology, TLV320DAC3203 codecs can cover operations from 8kHz mono voice playback to stereo 192kHz DAC playback, which is ideal for portable battery-powered audio and telephony applications. TLV320DAC3203EVM-K is a complete evaluation/demonstration kit for the TLV320DAC3203 audio DAC. The kit includes a TLV320DAC3203EVM, and a USB-based motherboard called the USB-MODEVM Interface board.