TLV341AIDCKTG4

595-TLV341AIDCKTG4
TLV341AIDCKTG4

Mfr.:

Description:
Operational Amplifiers - Op Amps Lo Vltg Rail to Rail Output CMOS Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹152.82
Min:
1

Similar Product

Texas Instruments TLV341IDCKR
Texas Instruments
Operational Amplifiers - Op Amps Low-Voltage R-To-R O utput CMOS A 595-TL A 595-TLV341IDCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1.25 mV
200 pA
5.5 V
1.5 V
75 uA
115 mA
90 dB
SC-70-6
SMD/SMT
- 40 C
+ 125 C
TLV341A
Reel
Cut Tape
MouseReel
Amplifier Type: Low Voltage Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV34xx Low Voltage Rail-to-Rail Output Op Amps

Texas Instruments TLV34xx Low Voltage Rail-to-Rail Output CMOS Operational Amplifiers (Op Amps) with low-power, low-voltage, and rail-to-rail output swing capabilities. The PMOS input stage offers an offset voltage of 0.3mV (typ.) and an ultra-low input bias current of 1pA (typ.). The A grade (TLV34xA) has a low offset voltage of 1.25mV (max.) at 25°C for applications requiring excellent DC precision. These single-supply amplifiers are designed specifically for ultra-low-voltage (1.5V to 5V) operation, with a common-mode input voltage range that typically extends from –0.2V to 0.5V from the positive supply rail.