TLV342AID

595-TLV342AID
TLV342AID

Mfr.:

Description:
Precision Amplifiers Low Voltage R To R Output CMOS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 387

Stock:
387 Can Dispatch Immediately
Quantities greater than 387 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹111.82 ₹111.82
₹81.16 ₹811.60
₹66.53 ₹1,663.25
₹62.99 ₹4,724.25
₹62.71 ₹18,813.00
₹61.41 ₹32,240.25
₹59.91 ₹62,905.50
₹59.08 ₹1,77,240.00
₹58.33 ₹3,49,980.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹103.43
Min:
1

Similar Product

Texas Instruments TLV342AIDR
Texas Instruments
Precision Amplifiers Low Voltage R To R O utput CMOS A 595-TL A 595-TLV342AID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
2.3 MHz
1 V/us
300 uV
1 pA
5.5 V
1.5 V
75 uA
115 mA
90 dB
20 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV342A
Tube
Amplifier Type: Rail to Rail Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Ios - Input Offset Current: 7 fA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.012 %
Voltage Gain dB: 110 dB
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.