TLV3512DGKR

Texas Instruments
595-TLV3512DGKR
TLV3512DGKR

Mfr.:

Description:
Analog Comparators Dual-channel 7ns com parator with rail-t

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 647

Stock:
647 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹214.31 ₹214.31
₹158.41 ₹1,584.10
₹144.43 ₹3,610.75
Full Reel (Order in multiples of 2500)
₹144.43 ₹3,61,075.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
VSSOP-8
2 Channel
Push-Pull
Differential
2.7 V
5.5 V
5 mV
1.5 nA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Input Type: Rail to Rail
Ios - Input Offset Current: 10 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 10 ns
PSRR - Power Supply Rejection Ratio: 93 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV351x/TLV351x-Q1 High-Speed Comparators

Texas Instruments TLV351x/TLV351x-Q1 High-Speed Comparators are 5V single-channel comparators with push-pull output. These devices offer an excellent speed-to-power ratio, with a 6ns propagation delay. The TLV351x/TLV351x-Q1 comparators also include a full supply voltage range of 2.7V to 5.5V with a quiescent supply current of only 1mA per channel. These devices include a Power-On Reset (POR) feature. This feature ensures the output remains in a known state (LOW) until the minimum supply voltage is reached, after which it responds to the inputs. The feature prevents false outputs during system power-up and power-down. The TLV351x-Q1 comparators are AEC-Q100 automotive-qualified. The TLV351x/TLV351x-Q1 devices are ideal for telematics eCall, automotive head unit, instrument cluster, On-board (OBC), and wireless chargers.