TLV369IDCKT

Texas Instruments
595-TLV369IDCKT
TLV369IDCKT

Mfr.:

Description:
Operational Amplifiers - Op Amps 700-nA Op Amp A 595- TLV369IDCKR A 595-T A 595-TLV369IDCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 951

Stock:
951 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹123.93 ₹123.93
₹89.92 ₹899.20
₹81.44 ₹2,036.00
₹72.12 ₹7,212.00
Full Reel (Order in multiples of 250)
₹67.56 ₹16,890.00
₹63.55 ₹31,775.00
₹61.22 ₹61,220.00
₹59.91 ₹1,49,775.00
₹59.08 ₹2,95,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹105.29
Min:
1

Similar Product

Texas Instruments TLV369IDCKR
Texas Instruments
Operational Amplifiers - Op Amps Single 800-nA 1.8- V RRIO op amp with A A 595-TLV369IDCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
12 kHz
5 mV/us
2 mV
10 pA
5.5 V
1.8 V
800 nA
10 mA
110 dB
300 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV369
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 94 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.