TLV3701QDBVRQ1

Texas Instruments
595-TLV3701QDBVRQ1
TLV3701QDBVRQ1

Mfr.:

Description:
Analog Comparators AutoCatNanoPwr PushP ullOtptCmprtr A 595 A 595-TLV3701QDBVRG4Q1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,027

Stock:
4,027 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹154.68 ₹154.68
₹113.68 ₹1,136.80
₹103.43 ₹2,585.75
₹91.32 ₹9,132.00
₹85.82 ₹21,455.00
₹82.56 ₹41,280.00
₹82.00 ₹82,000.00
Full Reel (Order in multiples of 3000)
₹76.87 ₹2,30,610.00
₹75.10 ₹4,50,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹170.52
Min:
1

Similar Product

Texas Instruments TLV3701QDBVRG4Q1
Texas Instruments
Analog Comparators NanoPwr Push-Pull Ou t Comparator A 595- A 595-TLV3701QDBVRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Push-Pull
36 us
General Purpose
2.7 V
16 V
800 nA
5 mV
250 pA
- 40 C
+ 125 C
TLV3701
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 55 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 pA
Pd - Power Dissipation: 385 mW
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 70 dB
Qualification: AEC-Q100
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.