TLV3702CDGK

595-TLV3702CDGK
TLV3702CDGK

Mfr.:

Description:
Analog Comparators Dual Nanopower Push-Pull Comparator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 345

Stock:
345 Can Dispatch Immediately
Quantities greater than 345 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹278.61 ₹278.61
₹207.79 ₹2,077.90
₹190.09 ₹4,752.25
₹169.59 ₹13,567.20
₹160.27 ₹38,464.80
₹156.54 ₹87,662.40
₹149.09 ₹1,55,053.60
₹144.43 ₹3,69,740.80
₹141.63 ₹7,13,815.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹331.72
Min:
1

Similar Product

Texas Instruments TLV3702IDGKR
Texas Instruments
Analog Comparators Dual Nanopower Push- Pull Comparator A 5 A 595-TLV3702IDGK

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
VSSOP-8
2 Channel
Push-Pull
36 us
General Purpose
2.5 V
16 V
800 nA
10 mA
5 mV
100 pA
- 40 C
+ 125 C
TLV3702
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 88 dB
Input Type: Rail-to-Rail
Pd - Power Dissipation: 481 mW
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 105 dB
Shutdown: No Shutdown
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 100 mV
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.