TLV3702QDRQ1

Texas Instruments
595-TLV3702QDRQ1
TLV3702QDRQ1

Mfr.:

Description:
Analog Comparators Auto Cat Nanopower P ush Pull Output A 5 A 595-TLV3702QDRG4Q1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹246.00 ₹246.00
₹182.63 ₹1,826.30
₹166.79 ₹4,169.75
₹149.09 ₹14,909.00
₹140.70 ₹35,175.00
₹136.04 ₹68,020.00
₹131.38 ₹1,31,380.00
Full Reel (Order in multiples of 2500)
₹130.45 ₹3,26,125.00
₹129.52 ₹6,47,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹270.22
Min:
1

Similar Product

Texas Instruments TLV3702QDRG4Q1
Texas Instruments
Analog Comparators Auto Cat NanoPwr Pus h-Pull Out Comp A 5 A 595-TLV3702QDRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Push-Pull
240 us
General Purpose
2.7 V
16 V
800 nA
5 mV
100 pA
- 40 C
+ 125 C
TLV3702
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 88 dB
Input Type: Rail-to-Rail
Pd - Power Dissipation: 710 mW
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 105 dB
Qualification: AEC-Q100
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 100 mV
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.