TLV376IDR

Texas Instruments
595-TLV376IDR
TLV376IDR

Mfr.:

Description:
Precision Amplifiers 5.5-MHz 100-uV offs et 8-nV/vHz noise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,872

Stock:
4,872 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹106.23 ₹106.23
₹76.59 ₹765.90
₹69.23 ₹1,730.75
₹61.13 ₹6,113.00
₹57.21 ₹14,302.50
₹54.88 ₹27,440.00
₹53.67 ₹53,670.00
Full Reel (Order in multiples of 2500)
₹50.88 ₹1,27,200.00
₹49.66 ₹2,48,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
5.5 MHz
2 V/us
40 uV
300 fA
5.5 V
2.2 V
815 uA
30 mA
88 dB
8 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV376
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 2 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 200 fA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Settling Time: 2 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.0005 %
Voltage Gain dB: 126 dB
Unit Weight: 101.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLVx376 Precision Operational Amplifiers

Texas Instruments TLVx376 Precision Operational Amplifiers represent a new generation of low-noise operational amplifiers with e-trim, offering both excellent dc precision and ac performance. Each of these devices has rail-to-rail input and output, low offset (125µV, maximum), low noise (8nV/√Hz) and a quiescent current of 1.2mA (maximum). They also come with a 5.5MHz bandwidth with a fast slew rate of 2V/µs. This makes this family very attractive for a variety of precision and portable applications. In addition, these devices have a reasonably wide supply range with excellent PSRR, making them ideal for applications that run directly from batteries without regulation.
Learn more