TLV431ACDBVR

Texas Instruments
595-TLV431ACDBVR
TLV431ACDBVR

Mfr.:

Description:
Voltage References Lw V Adj Shunt A 595 -TLV431ACDBVT A 595 A 595-TLV431ACDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23,716

Stock:
23,716 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹44.73 ₹44.73
₹31.03 ₹310.30
₹27.77 ₹694.25
₹24.04 ₹2,404.00
₹22.27 ₹5,567.50
₹21.25 ₹10,625.00
₹20.41 ₹20,410.00
Full Reel (Order in multiples of 3000)
₹19.29 ₹57,870.00
₹18.73 ₹1,12,380.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹104.36
Min:
1

Similar Product

Texas Instruments TLV431ACDBVT
Texas Instruments
Voltage References Lo Vtg Adj Precision Shunt Regulator A 5 A 595-TLV431ACDBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-5
Shunt Adjustable Precision References
Adjustable
1 %
138 PPM / C
7 V
15 mA
- 40 C
+ 125 C
TLV431A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 6 V
Product Type: Voltage References
Shunt Current - Min: 80 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.