TLV5604CD

Texas Instruments
595-TLV5604CD
TLV5604CD

Mfr.:

Description:
Digital to Analog Converters - DAC 10bit Quad Serial A 595-TLV5604CDR A 595 A 595-TLV5604CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,767.62 ₹1,767.62
₹1,407.02 ₹14,070.20
₹1,279.36 ₹31,984.00
₹1,206.68 ₹1,44,801.60
₹1,164.75 ₹3,26,130.00
₹1,139.59 ₹5,92,586.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,938.14
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,527.22
Min:
1

Similar Product

Texas Instruments TLV5604CDR
Texas Instruments
Digital to Analog Converters - DAC 10-Bit 3 us Quad DAC Serial Input A 595- A 595-TLV5604CD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLV5604
10 bit
102 kS/s
1 Channel
8.5 us
Voltage
3-Wire, 4-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
Tube
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.6 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Power Consumption: 3 mW
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 68 dB
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 155.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.