TLV5606IDGK

Texas Instruments
595-TLV5606IDGK
TLV5606IDGK

Mfr.:

Description:
Digital to Analog Converters - DAC 10bit DAC w/Pwr D A 595-TLV5606IDGKR A 5 A 595-TLV5606IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹701.65 ₹701.65
₹542.31 ₹5,423.10
₹464.04 ₹11,601.00
₹445.40 ₹35,632.00
₹423.97 ₹1,01,752.80
₹422.11 ₹2,36,381.60
₹410.92 ₹4,27,356.80
₹391.36 ₹10,01,881.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLV5606
10 bit
102 kS/s
1 Channel
3 us
Voltage
3-Wire, 4-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Tube
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.2 LSB
Gain Error: 0.6 % FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Number of Converters: 1 Converter
Operating Supply Current: 900 uA
Power Consumption: 900 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 80
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 23.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.