TLV5618AID

Texas Instruments
595-TLV5618AID
TLV5618AID

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 12bit DAC A 595 -TLV5618AIDR A 595- A 595-TLV5618AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 159

Stock:
159 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,071.39 ₹2,071.39
₹1,657.67 ₹16,576.70
₹1,461.06 ₹36,526.50
₹1,413.54 ₹1,06,015.50
₹1,373.47 ₹4,12,041.00
₹1,348.31 ₹7,07,862.75
1,050 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLV5618A
12 bit
93 kS/s
2 Channel
3 us
Voltage
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.5 LSB
Gain Error: 0.6 % FSR
INL - Integral Nonlinearity: +/- 2 LSB
Number of Converters: 2 Converter
Power Consumption: 1.8 mW
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 76 dB
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.