TLV5624ID

Texas Instruments
595-TLV5624ID
TLV5624ID

Mfr.:

Description:
Digital to Analog Converters - DAC 8bit DAC w/Pwr D A 5 95-TLV5624IDR A 595 A 595-TLV5624IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹792.03 ₹792.03
₹614.06 ₹6,140.60
₹529.26 ₹13,231.50
₹508.76 ₹38,157.00
₹492.92 ₹1,47,876.00
₹481.74 ₹2,52,913.50
₹469.63 ₹4,93,111.50
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLV5624
8 bit
233 kS/s
1 Channel
3.5 us
Voltage
3-Wire, 4-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.07 LSB
Gain Error: 0.6 % FSR
INL - Integral Nonlinearity: +/- 0.3 LSB
Number of Converters: 1 Converter
Power Consumption: 900 uW
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 57 dB
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.