TLV62084EVM-828

Texas Instruments
595-TLV62084EVM-828
TLV62084EVM-828

Mfr.:

Description:
Power Management IC Development Tools EVM OF TLV62084DSG

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
2.7 V to 6 V
1.2 V
TLV62084
TLV62084-828
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.260 g
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
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV62084EVM-828/TLV62084AEVM-828 EVMs

Texas Instruments TLV62084EVM-828/TLV62084AEVM-828 Evaluation Modules (EVMs) are designed to help the user easily evaluate the TLV62048 or TLV62084A. The TLV62048 and TLV62048A are both 2A high-efficiency buck converters. These buck converters come in a small 2.0x2.0mm2 SON package. Texas Instruments TLV62084EVM-828/TLV62084AEVM-828 converts a 2.7V to 6V input voltage into a regulated output voltage of 1.2V at up to 2A output current.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,372.52 ₹6,372.52