TLV62090RGTR

Texas Instruments
595-TLV62090RGTR
TLV62090RGTR

Mfr.:

Description:
Switching Voltage Regulators 3A High Eff Step Dow n Converter A 595-T A 595-TLV62090RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,314

Stock:
8,314 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹163.07 ₹163.07
₹122.07 ₹1,220.70
₹109.02 ₹2,725.50
₹102.50 ₹10,250.00
₹95.98 ₹23,995.00
₹92.16 ₹46,080.00
₹91.78 ₹91,780.00
Full Reel (Order in multiples of 3000)
₹85.45 ₹2,56,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹205.93
Min:
1

Similar Product

Texas Instruments TLV62090RGTT
Texas Instruments
Switching Voltage Regulators 3A High Eff Step Dow n Converter A 595-T A 595-TLV62090RGTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
Adjustable
3 A
1 Output
2.5 V
5.5 V
20 uA
1.4 MHz
- 40 C
+ 125 C
TLV62090
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV62090EVM-125
Moisture Sensitive: Yes
Operating Supply Current: 20 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Voltage Converter
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.