TLV62565DBVT

Texas Instruments
595-TLV62565DBVT
TLV62565DBVT

Mfr.:

Description:
Switching Voltage Regulators 1.5A Buck Cnvtr A 59 5-TLV62565DBVR A 59 A 595-TLV62565DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 534

Stock:
534 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹111.82 ₹111.82
₹80.97 ₹809.70
₹73.33 ₹1,833.25
₹64.76 ₹6,476.00
Full Reel (Order in multiples of 250)
₹60.66 ₹15,165.00
₹56.93 ₹28,465.00
₹54.79 ₹54,790.00
₹54.04 ₹1,35,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹37.27
Min:
1

Similar Product

Texas Instruments TLV62565DBVR
Texas Instruments
Switching Voltage Regulators 1.5A Buck Cnvtr A 59 5-TLV62565DBVT A 59 A 595-TLV62565DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Buck
Adjustable
1.5 A
1 Output
50 uA
1.5 MHz
- 40 C
+ 85 C
TLV62565
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Voltage Converter
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.