TLV62585PEVM-030

Texas Instruments
595-TLV62585PEVM-030
TLV62585PEVM-030

Mfr.:

Description:
Power Management IC Development Tools TLV62585PEVM-030

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
1.8 V
TLV62585DRL, TLV62585PDRL
TLV62585P-030
Brand: Texas Instruments
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV62585PEVM-030 Evaluation Module (EVM)

Texas Instruments TLV62585PEVM-030 Evaluation Module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TLV62585PDRL. The Texas Instruments TLV62585PDRL is a 3A high-efficiency buck converter. The evaluation module operates from 2.5V to 5.5V input voltage. The output voltage is set to 1.8V and the output currents can go up to 3A.