TLV6713DDCT

Texas Instruments
595-TLV6713DDCT
TLV6713DDCT

Mfr.:

Description:
Analog Comparators 36V comparator with integrated reference A 595-TLV6713DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,372

Stock:
1,372 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹254.38 ₹254.38
₹190.09 ₹1,900.90
₹173.31 ₹4,332.75
₹155.61 ₹15,561.00
Full Reel (Order in multiples of 250)
₹146.29 ₹36,572.50
₹138.84 ₹69,420.00
₹134.18 ₹1,34,180.00
₹132.32 ₹3,30,800.00
₹130.45 ₹6,52,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹216.18
Min:
1

Similar Product

Texas Instruments TLV6713DDCR
Texas Instruments
Analog Comparators 36V comparator with integrated reference A 595-TLV6713DDCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-6
1 Channel
Open Drain
10 us
General Purpose
1.8 V
36 V
8 uA
40 mA
3 mV
25 nA
- 40 C
+ 125 C
TLV6713
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 9.9 us
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 11.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV6713 High Voltage Window Comparator

Texas Instruments TLV6713 High Voltage Window Comparator operates over a 1.8V to 36V range. This device has a high-accuracy comparator with an internal 400mV reference and an open-drain output rated to 25V for undervoltage detection. The monitored voltage can be set with the use of external resistors. The OUT pin is driven low when the voltage at the SENSE pin drops below the negative threshold and goes high when the voltage returns above the positive threshold. The comparator in the Texas Instruments TLV6713 includes built-in hysteresis for noise rejection, ensuring stable output operation without false triggering.