TLV6741DCKT

Texas Instruments
595-TLV6741DCKT
TLV6741DCKT

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5.5-V 10-MH z low noise (4.6-nV A A 595-TLV6741DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,781

Stock:
2,781 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹141.63 ₹141.63
₹104.36 ₹1,043.60
₹94.11 ₹2,352.75
₹83.40 ₹8,340.00
Full Reel (Order in multiples of 250)
₹78.27 ₹19,567.50
₹74.64 ₹37,320.00
₹72.77 ₹72,770.00
₹69.79 ₹1,74,475.00
₹68.30 ₹3,41,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹93.18
Min:
1

Similar Product

Texas Instruments TLV6741DCKR
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5-V 10-MH z low noise (4.6-nV A A 595-TLV6741DCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
4.75 V/us
1 mV
10 pA
5.5 V
2.25 V
850 uA
68 mA
120 dB
5 nV/sqrt Hz
SC-70-5
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV6741
Reel
Cut Tape
MouseReel
Amplifier Type: CMOS Operational Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: OPAMPEVM
In - Input Noise Current Density: 26 fA
Ios - Input Offset Current: 10 pA
Maximum Dual Supply Voltage: +/- 2.75 V
Minimum Dual Supply Voltage: +/- 1.125 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 130 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.00035 %
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99