TLV70012DSET

Texas Instruments
595-TLV70012DSET
TLV70012DSET

Mfr.:

Description:
LDO Voltage Regulators 200mA Low IQ LDO Reg A 595-TLV70012DSER A 595-TLV70012DSER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 972

Stock:
972 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹99.70 ₹99.70
₹71.75 ₹717.50
₹64.76 ₹1,619.00
₹57.12 ₹5,712.00
Full Reel (Order in multiples of 250)
₹53.39 ₹13,347.50
₹50.04 ₹25,020.00
₹48.17 ₹48,170.00
₹47.06 ₹1,17,650.00
₹46.50 ₹2,32,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹47.52
Min:
1

Similar Product

Texas Instruments TLV70012DSER
Texas Instruments
LDO Voltage Regulators 200mA Low IQ LDO Reg A 595-TLV70012DSET A 595-TLV70012DSET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.2 V
200 mA
1 Output
Positive
31 uA
Fixed
- 40 C
+ 125 C
175 mV
TLV700
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 175 mV
Line Regulation: 1 mV
Load Regulation: 1 mV
Operating Supply Current: 30 uA
Pd - Power Dissipation: 555 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low IQ Low Dropout Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.