TLV70025DDCT

Texas Instruments
595-TLV70025DDCT
TLV70025DDCT

Mfr.:

Description:
LDO Voltage Regulators 200mA Low IQ Low Dro pout Reg A 595-TLV7 A 595-TLV70025DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,907

Stock:
2,907 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹79.20 ₹79.20
₹56.56 ₹565.60
₹50.88 ₹1,272.00
₹44.73 ₹4,473.00
Full Reel (Order in multiples of 250)
₹41.74 ₹10,435.00
₹39.04 ₹19,520.00
₹37.55 ₹37,550.00
₹36.99 ₹92,475.00
₹35.78 ₹1,78,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹22.36
Min:
1

Similar Product

Texas Instruments TLV70025DDCR
Texas Instruments
LDO Voltage Regulators 200mA Low IQ Low Dro pout Reg A 595-TLV7 A 595-TLV70025DDCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
2.5 V
200 mA
1 Output
Positive
31 uA
2 V
5.5 V
Fixed
- 40 C
+ 125 C
175 mV
TLV700
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 175 mV
Line Regulation: 1 mV
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 30 uA
Pd - Power Dissipation: 500 mW (1/2 W)
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low IQ Low Dropout Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV70025 Low-Dropout Linear Regulator

The Texas Instruments TLV70025 low-dropout (LDO) linear regulator is a low quiescent current device with excellent line and load transient performance. The TI TLV77025 LDO regulator is designed for power sensitive applications and features very low dropout of 175 mW at 200 mA. A precision bandgap and error amplifier provides the TI TLV70025 with overall 2% accuracy. Low output noise, very high PSRR, and low dropout voltage make the TI TLV77025 LDO regulator ideal for most battery-operated handheld equipment.