TLV7031DCKT

Texas Instruments
595-TLV7031DCKT
TLV7031DCKT

Mfr.:

Description:
Analog Comparators Nanopower small siz e comparator with pu A 595-TLV7031DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25,950

Stock:
25,950 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹131.38 ₹131.38
₹95.98 ₹959.80
₹86.47 ₹2,161.75
₹76.69 ₹7,669.00
Full Reel (Order in multiples of 250)
₹66.34 ₹16,585.00
₹62.90 ₹31,450.00
₹61.03 ₹61,030.00
₹60.10 ₹1,50,250.00
₹59.36 ₹2,96,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹81.07
Min:
1

Similar Product

Texas Instruments TLV7031DCKR
Texas Instruments
Analog Comparators Nanopower small siz e comparator with pu A 595-TLV7031DCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-5
1 Channel
Push-Pull
3 us
General Purpose
1.6 V
6.5 V
335 nA
33 mA
8 mV
2 pA
- 40 C
+ 125 C
TLV7031
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 73 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 3 us
PSRR - Power Supply Rejection Ratio: 77 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV70xx/TLV70xx-Q1 Nano-Power Comparators

Texas Instruments TLV70xx/TLV70xx-Q1 Comparators offer nanoPower and low-voltage in an ultra-small leadless package of 0.8mm x 0.8mm. Standard packages are also provided in 5-pin SC70 and SOT-23, making the TLV70xx/TLV70xx-Q1 ideal for smartphones, smart meters, portable and battery-powered applications with space-critical designs.