TLV7031LDBVR

Texas Instruments
595-TLV7031LDBVR
TLV7031LDBVR

Mfr.:

Description:
Analog Comparators Nanopower small siz e comparator with pu

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,935

Stock:
2,935 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹71.75 ₹71.75
₹51.25 ₹512.50
₹46.03 ₹1,150.75
Full Reel (Order in multiples of 3000)
₹46.03 ₹1,38,090.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Push-Pull
General Purpose
1.6 V
6.5 V
335 nA
8 mV
- 40 C
+ 125 C
TLV7031
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 3 us
PSRR - Power Supply Rejection Ratio: 77 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV70xx/TLV70xx-Q1 Nano-Power Comparators

Texas Instruments TLV70xx/TLV70xx-Q1 Comparators offer nanoPower and low-voltage in an ultra-small leadless package of 0.8mm x 0.8mm. Standard packages are also provided in 5-pin SC70 and SOT-23, making the TLV70xx/TLV70xx-Q1 ideal for smartphones, smart meters, portable and battery-powered applications with space-critical designs.