TLV70436DBVR

Texas Instruments
595-TLV70436DBVR
TLV70436DBVR

Mfr.:

Description:
LDO Voltage Regulators 150mA Ultra-Low IQ H igh Vin LDO Reg A 5 A 595-TLV70436DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,290

Stock:
6,290 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹59.64 ₹59.64
₹42.49 ₹424.90
₹38.11 ₹952.75
₹33.27 ₹3,327.00
₹30.94 ₹7,735.00
₹29.54 ₹14,770.00
₹28.42 ₹28,420.00
Full Reel (Order in multiples of 3000)
₹26.93 ₹80,790.00
₹26.46 ₹1,58,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹135.11
Min:
1

Similar Product

Texas Instruments TLV70436DBVT
Texas Instruments
LDO Voltage Regulators 150mA Ultra-Low IQ H igh Vin LDO Reg A 5 A 595-TLV70436DBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.6 V
150 mA
1 Output
Positive
3.2 uA
2.5 V
24 V
60 dB
Fixed
- 40 C
+ 125 C
400 mV
TLV704
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.1 V
Line Regulation: 20 mV
Load Regulation: 50 mV
Operating Supply Current: 3.4 uA
Output Voltage Range: 1.2 V to 5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultralow Iq Low Dropout Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV704 Low Dropout Regulators

Texas Instruments TLV704 Low-Dropout (LDO) Regulators are ultralow quiescent current devices designed for extremely power-sensitive applications. TI TLV704 LDO regulators are an ideal power management attachment to low-power microcontrollers such as the MSP430. Quiescent current is virtually constant over the complete load current and ambient temperature range. TI TLV704 devices operate over a wide operating input voltage of 2.5V to 24V and are an excellent choice for battery-powered systems and industrial applications that see large line transients.